Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174198-Z0100YYLF
Newark Part No.08AM1683
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 5+ | $19.550 |
| 10+ | $18.380 |
| 25+ | $17.590 |
| 50+ | $17.380 |
| 100+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174198-Z0100YYLF
Newark Part No.08AM1683
Technical Datasheet
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability