Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10164521-R181000LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel51AK3943 Cut Tape51AK3942 |
| Product Range | FlexLock Series |
| Your Part Number | |
| Technical Datasheet |
3,824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.910 |
| 25+ | $2.760 |
| 50+ | $2.620 |
| 100+ | $2.470 |
| 250+ | $2.400 |
| 500+ | $2.330 |
| 1000+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $2.960 |
| 450+ | $2.880 |
| 750+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10164521-R181000LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel51AK3943 Cut Tape51AK3942 |
| Product Range | FlexLock Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 3.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 18Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | FlexLock Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 3.2mm |
|---|---|
| No. of Contacts | 18Contacts |
| Product Range | FlexLock Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for 10164521-R181000LF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
