Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10164520-R180001LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51AK3941 |
| Product Range | FlexLock Series |
| Your Part Number | |
| Technical Datasheet |
5,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.100 |
| 25+ | $3.820 |
| 50+ | $3.640 |
| 100+ | $3.420 |
| 250+ | $3.190 |
| 500+ | $3.070 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10164520-R180001LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 51AK3941 |
| Product Range | FlexLock Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 3.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 18Contacts |
| Connector Mounting | Through Hole Mount Right Angle |
| Product Range | FlexLock Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
| Pitch Spacing | 3.2mm |
|---|---|
| No. of Contacts | 18Contacts |
| Product Range | FlexLock Series |
| Contact Plating | Tin Plated Contacts |
Technical Docs (2)
Alternatives for 10164520-R180001LF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
