Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel10AK0580
Cut Tape29AK9815
Product RangeComboLock 10162688 Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.120 | $0.00 |
| Total Price | $4.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 100+ | $3.660 |
| 250+ | $3.390 |
| 500+ | $3.180 |
| 1000+ | $3.020 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $4.120 |
| 1350+ | $3.720 |
| 2250+ | $3.460 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel10AK0580
Cut Tape29AK9815
Product RangeComboLock 10162688 Series
Technical Datasheet
Product RangeComboLock 10162688 Series
No. of Contacts13Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ComboLock 10162688 Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
13Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 10162688-207206CLF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
