Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10AK0578
Product RangeMinitek Pwr CEM-5 PCIe 10161952 Series
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.048 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10AK0578
Product RangeMinitek Pwr CEM-5 PCIe 10161952 Series
Technical Datasheet
Product RangeMinitek Pwr CEM-5 PCIe 10161952 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Minitek Pwr CEM-5 PCIe 10161952 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol ICC Minitek Pwr CEM-5 PCIe 10161719 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 10161952-1210LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
