Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160855-24GLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AJ8694
Product RangeMinitek Pwr 3.0 10160855 Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160855-24GLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AJ8694
Product RangeMinitek Pwr 3.0 10160855 Series
Technical Datasheet
Product RangeMinitek Pwr 3.0 10160855 Series
No. of Positions24Positions
Pitch Spacing3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 3.0 10160855 Series
No. of Positions
24Positions
For Use With
Amphenol FCI Minitek Pwr 3.0 10161703 & 10127719 Series Plug Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
