Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159560-A00221RLF
Newark Part No.
Re-Reel56AJ0235
Cut Tape56AJ0235
Product RangePowerStak 10159560 Series
Your Part Number
Technical Datasheet
462 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.03 |
| 10+ | $3.72 |
| 25+ | $3.55 |
| 50+ | $3.48 |
| 100+ | $3.34 |
| 250+ | $3.09 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159560-A00221RLF
Newark Part No.
Re-Reel56AJ0235
Cut Tape56AJ0235
Product RangePowerStak 10159560 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangePowerStak 10159560 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10159560-A00221RLF
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
PowerStak 10159560 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability