Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159558-A30221RLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AJ0231
Product RangeComboStak 10159558 Series
Your Part Number
614 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.370 |
| 25+ | $4.180 |
| 50+ | $3.990 |
| 100+ | $3.800 |
| 250+ | $3.590 |
| 500+ | $3.370 |
| 1000+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159558-A30221RLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.56AJ0231
Product RangeComboStak 10159558 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing-
No. of Rows-
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeComboStak 10159558 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
-
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
ComboStak 10159558 Series
Technical Docs (3)
Alternatives for 10159558-A30221RLF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
