Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1GP126LFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79AK2953
Product RangeBarklip Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.950 |
| 5+ | $160.240 |
| 10+ | $153.530 |
Price for:Each
Minimum: 1
Multiple: 1
$166.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156914-1GP126LFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79AK2953
Product RangeBarklip Series
Technical Datasheet
Connector to ConnectorBusbar Socket to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBarklip Series
Wire Gauge8AWG
Jacket ColorBlack, Red
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Busbar Socket to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
Barklip Series
Jacket Color
Black, Red
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.81"
Wire Gauge
8AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
