Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156852-2220LF
Newark Part No.64AK6599
Product RangeFCI Minitek Pwr 4.2 10156852 Series
Your Part Number
Technical Datasheet
16,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1000+ | $0.026 | $0.012 |
Price for:Each
Minimum: 16000
Multiple: 16000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156852-2220LF
Newark Part No.64AK6599
Product RangeFCI Minitek Pwr 4.2 10156852 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 4.2 10156852 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol FCI Minitek Pwr 4.2 10156852 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek Pwr 4.2 10156852 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol FCI Minitek Pwr 4.2 10156852 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability