Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155480-A014LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK8116
Product RangeMicroSpaceXS 10155480 Series
Your Part Number
1,768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.130 |
| 25+ | $3.060 |
| 50+ | $2.990 |
| 100+ | $2.810 |
| 250+ | $2.500 |
| 500+ | $2.470 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155480-A014LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97AK8116
Product RangeMicroSpaceXS 10155480 Series
Technical Datasheet
Connector SystemsWire-to-Wire
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicroSpaceXS 10155480 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze Alloy
Contact Plating-
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Wire
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Product Range
MicroSpaceXS 10155480 Series
Contact Material
Phosphor Bronze Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
