Print Page
10153118-116KALF
Pin Header, Wire-to-Board, 1.8 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, WireLock Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10153118-116KALFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel31AJ3142 Cut Tape31AJ3141 |
| Product Range | WireLock Series |
| Your Part Number | |
| Technical Datasheet |
5,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.200 |
| 25+ | $2.140 |
| 50+ | $1.990 |
| 100+ | $1.840 |
| 250+ | $1.770 |
| 500+ | $1.730 |
| 2500+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $1.910 |
| 4000+ | $1.820 |
| 6000+ | $1.800 |
| 10000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10153118-116KALFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel31AJ3142 Cut Tape31AJ3141 |
| Product Range | WireLock Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | WireLock Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
WireLock® is a 1.80mm pitch wire-to-board connector system. It’s compact design addresses the growing need for space saving automotive-grade connectors. WireLock® is a double row connector system offering four coding types with different colours. The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. Target applications includes BMS (battery management system), OBC (on board charge), MCU (micro control system), gateway, lighting, ADAS (advanced driving assistance system), RADAR and robotics.
- More reliability, low mating force automotive grade connector system
- USCAR-2 V2 compatible double row right angle through hole header
- Reflow tin plating process for terminal, low mating and un-mating force
- Current rating of 3A with each contact, meet higher power amps performance
- Terminal-position-assurance (TPA) ensures proper terminal insertion position and retention
- Visual and mechanical mismatching prevention system
- Connector positioning assurance (CPA) ensures that connectors are properly mated and locked together
- Wire gauge up to 22AWG, meet wide gauge application requirement
- Copper alloy board connector, high temperature UL 94V-0 housing, -40 to +105°C operating temperature
- 48VAC/DC voltage rating, UL E66906 approved, 10 cycles (tin plated) durability
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 1.8mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | WireLock Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
