Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148426-102LF
Newark Part No.78AC4041
Product RangeFCI Millipacs®
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148426-102LF
Newark Part No.78AC4041
Product RangeFCI Millipacs®
Technical Datasheet
Product RangeFCI Millipacs®
No. of Contacts125Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
Millipacs® is a 2mm modular, board-to-board and cable-to-board interconnection system in HM configuration. This system is designed in accordance with IEC 917, IEC 61076-4-101 and Telcordia GR-1217-CORE standards. With the greater demand for improved signal integrity and higher bandwidth, Telecom and Data markets require connectors with higher speed differential signals.
- 2mm pitch
- Very low cross talk
- Mating compatibility with standard and 10G Millipacs
- Data rate upgrade up to 25Gbps
- Blank position feasibility
- Optional shielding
Technical Specifications
Product Range
FCI Millipacs®
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
125Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
