Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148139-012LFCopy
Newark Part No.07AH0896
Product RangeMinitek 2.00mm Series
Your Part Number
468 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148139-012LFCopy
Newark Part No.07AH0896
Product RangeMinitek 2.00mm Series
Technical Datasheet
Product RangeMinitek 2.00mm Series
GenderSocket
No. of Positions12Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek 2.00mm Series Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 2.00mm Series
No. of Positions
12Positions
For Use With
Amphenol Minitek 2.00mm Series Socket Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
