Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-104802LFCopy
Newark Part No.78AC3570
Product RangeBergStaK Lite 0.80mm Series
Your Part Number
2,399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.080 |
| 25+ | $2.850 |
| 50+ | $2.790 |
| 100+ | $2.730 |
| 250+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-104802LFCopy
Newark Part No.78AC3570
Product RangeBergStaK Lite 0.80mm Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStaK Lite 0.80mm Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Alternatives for 10144518-104802LF
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
BergStaK Lite 0.80mm Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
