Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143488-102LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC7153
Product RangeFCI VerIO 10143488
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 5+ | $11.850 |
| 10+ | $11.710 |
| 25+ | $11.560 |
| 50+ | $11.410 |
| 100+ | $11.270 |
| 250+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143488-102LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC7153
Product RangeFCI VerIO 10143488
Technical Datasheet
No. of Contacts3Contacts
Contact Termination TypeCrimp
Product RangeFCI VerIO 10143488
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
3Contacts
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
FCI VerIO 10143488
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for 10143488-102LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
