Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-04LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AC3930
Product RangeMinitek Pwr 5.7 Series
Your Part Number
533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.590 |
| 25+ | $0.541 |
| 50+ | $0.510 |
| 100+ | $0.478 |
| 250+ | $0.447 |
| 500+ | $0.447 |
| 1000+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142707-04LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64AC3930
Product RangeMinitek Pwr 5.7 Series
Technical Datasheet
Product RangeMinitek Pwr 5.7 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAmphenol Rectangular Power Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
No. of Rows2Rows
SVHCNo SVHC (12-Jan-2017)
Alternatives for 10142707-04LF
1 Product Found
Technical Specifications
Product Range
Minitek Pwr 5.7 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
No. of Rows
2Rows
Connector Mounting
Cable Mount
For Use With
Amphenol Rectangular Power Contacts
Locking Type
Latch
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
