Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10142344-110KLFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 03AH3857 |
| Product Range | Minitek MicroSpace 10142344 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 780+ | $1.760 |
| 1000+ | $1.750 |
| 2000+ | $1.700 |
| 4000+ | $1.620 |
| 6000+ | $1.600 |
| 10000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 780
Multiple: 780
$1,372.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10142344-110KLFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 03AH3857 |
| Product Range | Minitek MicroSpace 10142344 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Minitek MicroSpace 10142344 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Minitek MicroSpace 10142344 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (2)
Alternatives for 10142344-110KLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
