Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138650-058202SLFCopy
Newark Part No.39AH4182
Product RangeFCI BergStak HS Series
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10138650-058202SLFCopy
Newark Part No.39AH4182
Product RangeFCI BergStak HS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak HS Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (12-Jan-2017)
Product Overview
10138650-058202SLF is a BergStak HS™ 0.5mm board-to-board, vertical header. This is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. The BergStak HS™ 0.50mm connector series meets the new 25Gb/s and 32Gb/s performance requirement. Target markets and application includes datacom, telecom, server, storage, embedded computer.
- Superior performance up to 32Gb/s, flexible solution for high speed application
- Housing and terminal profile optimized to 25Gb/s and 32Gb/s
- Supports high speed performance up to 32Gb/s
- Extension of standard BergStak® 0.50mm
- Supports higher speed applications from PCIe® Gen 3, PCIe® Gen 4 to PCIe® Gen 5
- Vertical versus vertical mating configuration
- Suitable for parallel board stacking applications
- Varying positions and height specification meets 25Gb/s and 32Gb/s requirements
- 0.50mm double-row contact pitch conserves printed circuit board space
- Operating temperature range from -40°C to +125°C
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Product Range
FCI BergStak HS Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
