Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10137391-101PLF
Newark Part No.45AC2109
Product RangeFCI Boltrack 10137391 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.510 |
Price for:Each
Minimum: 50400
Multiple: 480
$277,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10137391-101PLF
Newark Part No.45AC2109
Product RangeFCI Boltrack 10137391 Series
Technical Datasheet
No. of Contacts8Contacts
GenderHeader
Connector TypeI/O
Contact Termination TypePress Fit
Product RangeFCI Boltrack 10137391 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
I/O
Product Range
FCI Boltrack 10137391 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Header
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
