Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133476-10001LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel51AK1985
Cut Tape26AK3865
Product RangeFCI 10133476 Series
Your Part Number
2,302 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.940 |
| 25+ | $3.680 |
| 50+ | $3.520 |
| 100+ | $3.320 |
| 250+ | $3.110 |
| 500+ | $3.000 |
| 1000+ | $2.830 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.300 |
| 2400+ | $3.230 |
| 4000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133476-10001LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel51AK1985
Cut Tape26AK3865
Product RangeFCI 10133476 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeFCI 10133476 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
FCI 10133476 Series
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 10133476-10001LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
