Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-055100LFCopy
Newark Part No.28AH8757
Product RangeFCI BergStak 10132797 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.430 |
| 2000+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-055100LFCopy
Newark Part No.28AH8757
Product RangeFCI BergStak 10132797 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak 10132797 Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI BergStak 10132797 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Technical Docs (2)
Alternatives for 10132797-055100LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
