Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-045100LF
Newark Part No.
Re-Reel26AK3858
Cut Tape26AK3858
Product RangeFCI BergStak 10132797 series
Your Part Number
Technical Datasheet
5,354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.69 |
| 10+ | $1.48 |
| 25+ | $1.41 |
| 50+ | $1.35 |
| 100+ | $1.30 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-045100LF
Newark Part No.
Re-Reel26AK3858
Cut Tape26AK3858
Product RangeFCI BergStak 10132797 series
Technical Datasheet
Product RangeFCI BergStak 10132797 series
No. of Contacts40Contacts
GenderHeader
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI BergStak 10132797 series
Gender
Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
40Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Alternatives for 10132797-045100LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate