Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-027100LF
Newark Part No.
Re-Reel27AJ3916
Cut Tape27AJ3916
Product RangeBergStak 10132797 Series
Your Part Number
Technical Datasheet
2,137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.150 |
| 50+ | $1.110 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.940 |
| 1000+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132797-027100LF
Newark Part No.
Re-Reel27AJ3916
Cut Tape27AJ3916
Product RangeBergStak 10132797 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak 10132797 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
BergStak 10132797 Series
Alternatives for 10132797-027100LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability