Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-02LF
Newark Part No.80X2650
Product RangeFCI Minitek Pwr 4.2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.075 |
Price for:Each
Minimum: 3000
Multiple: 3000
$225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-02LF
Newark Part No.80X2650
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 4.2 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithFCI Minitek Pwr 4.2 10127817 Series Socket Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek Pwr 4.2 Series
No. of Positions
2Positions
For Use With
FCI Minitek Pwr 4.2 10127817 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate