Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10123421-101LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18X2135 |
| Product Range | AIRMAX VS2 Series |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $10.610 |
| 10+ | $10.140 |
| 25+ | $9.570 |
| 50+ | $9.070 |
| 100+ | $8.240 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10123421-101LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18X2135 |
| Product Range | AIRMAX VS2 Series |
| Technical Datasheet | |
| Product Range | AIRMAX VS2 Series |
| No. of Contacts | 120Contacts |
| Pitch Spacing | 2mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 12Rows |
| Row Pitch | 1.4mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | AIRMAX VS2 Series |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.4mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 120Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 12Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
