Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-401LF
Newark Part No.
Full Reel80X2560
Re-Reel93AH0597
Cut Tape93AH0597
Product RangeFCI RotaConnect 10120045 Series
Your Part Number
972 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.923 |
| 25+ | $0.891 |
| 50+ | $0.866 |
| 100+ | $0.841 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.535 |
| 2000+ | $0.526 |
| 4000+ | $0.509 |
| 6000+ | $0.490 |
| 10000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-401LF
Newark Part No.
Full Reel80X2560
Re-Reel93AH0597
Cut Tape93AH0597
Product RangeFCI RotaConnect 10120045 Series
Technical Datasheet
Product RangeFCI RotaConnect 10120045 Series
No. of Contacts4Contacts
GenderHermaphroditic
Pitch Spacing3mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI RotaConnect 10120045 Series
Gender
Hermaphroditic
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10120045-401LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
