Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-400LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK9723
Cut Tape26AK3839
Product RangeFCI RotaConnect 10120045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.210 |
| 25+ | $1.140 |
| 50+ | $1.090 |
| 100+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 975+ | $0.784 |
| 1950+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-400LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK9723
Cut Tape26AK3839
Product RangeFCI RotaConnect 10120045 Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI RotaConnect 10120045 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
FCI RotaConnect 10120045 Series
Alternatives for 10120045-400LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
