Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-400LFCopy
Newark Part No.
Full Reel29AK9723
Re-Reel90W1390
Cut Tape90W1390
Product RangeFCI RotaConnect 10120045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.641 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.641 |
Full Reel
| Quantity | Price |
|---|---|
| 975+ | $0.784 |
| 1950+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-400LFCopy
Newark Part No.
Full Reel29AK9723
Re-Reel90W1390
Cut Tape90W1390
Product RangeFCI RotaConnect 10120045 Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
GenderPlug, Receptacle
Pitch Spacing3mm
Product RangeFCI RotaConnect 10120045 Series
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
3mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug, Receptacle
Product Range
FCI RotaConnect 10120045 Series
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Alternatives for 10120045-400LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
