Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-032LFCopy
Newark Part No.78M3874
Product RangeMinitek 10073599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
Price for:Each
Minimum: 6000
Multiple: 250
$7,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-032LFCopy
Newark Part No.78M3874
Product RangeMinitek 10073599 Series
Technical Datasheet
Product RangeMinitek 10073599 Series
No. of Positions32Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek 77138, 10044403 Series CTW Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10073599 Series
No. of Positions
32Positions
For Use With
Amphenol Minitek 77138, 10044403 Series CTW Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
