Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-010LF
Newark Part No.78M3863
Product RangeFCI Minitek 10073599
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.544 |
Price for:Each
Minimum: 15000
Multiple: 1000
$8,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-010LF
Newark Part No.78M3863
Product RangeFCI Minitek 10073599
Technical Datasheet
Pitch Spacing2mm
Product RangeFCI Minitek 10073599
No. of Positions10Positions
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2mm
Gender
Receptacle
For Use With
FCI Minitek 10073599 Series Contacts
Product Range
FCI Minitek 10073599
No. of Positions
10Positions
SVHC
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability