Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-006LF
Newark Part No.61AC8622
Product RangeFCI Minitek 10073599
Your Part Number
Technical Datasheet
568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.927 |
| 25+ | $0.875 |
| 50+ | $0.840 |
| 100+ | $0.813 |
| 250+ | $0.787 |
| 500+ | $0.781 |
| 1000+ | $0.752 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-006LF
Newark Part No.61AC8622
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions6Positions
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek 10073599
No. of Positions
6Positions
For Use With
FCI Minitek 10073599 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 10073599-006LF
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate