Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-011RLF
Newark Part No.
Re-Reel65AC5283
Cut Tape65AC5283
Product RangeFCI 10067847 Series
Your Part Number
Technical Datasheet
5,315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.890 |
| 25+ | $2.730 |
| 50+ | $2.650 |
| 100+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10067847-011RLF
Newark Part No.
Re-Reel65AC5283
Cut Tape65AC5283
Product RangeFCI 10067847 Series
Technical Datasheet
Product RangeFCI 10067847 Series
Insert & Eject MechanismPush-Push
Connector TypeSD Card
Memory / Card TypeSD
No. of Contacts11Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI 10067847 Series
Connector Type
SD Card
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Push
Memory / Card Type
SD
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 10067847-011RLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability