Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061913-111PLF
Newark Part No.45AC0762
Product RangeFCI 10061913 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 1000+ | $2.540 |
| 2000+ | $2.480 |
| 4000+ | $2.370 |
| 6000+ | $2.340 |
| 10000+ | $2.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10061913-111PLF
Newark Part No.45AC0762
Product RangeFCI 10061913 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts64Contacts
Card Thickness1.57mm
No. of Contacts64 Contacts
Pitch Spacing1mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeFCI 10061913 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
64Contacts
No. of Contacts
64 Contacts
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
FCI 10061913 Series
Alternatives for 10061913-111PLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate