Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10008318-001LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2891
Your Part Number
1,795 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.736 |
| 25+ | $0.665 |
| 50+ | $0.651 |
| 100+ | $0.637 |
| 250+ | $0.601 |
| 500+ | $0.578 |
| 1000+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10008318-001LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2891
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating-
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
-
Contact Gender
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
