Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/02-EN
Newark Part No.23AJ5073
Product RangeMIL-DTL-83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $187.730 |
| 10+ | $185.030 |
| 25+ | $183.060 |
| 50+ | $181.760 |
Price for:Each
Minimum: 5
Multiple: 1
$938.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/02-EN
Newark Part No.23AJ5073
Product RangeMIL-DTL-83513 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts31Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
31Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate