Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CANADA |
|---|---|
| Manufacturer Part No | M83513/01-CCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23AJ5052 |
| Product Range | MIL-DTL-83513 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $199.370 |
| 5+ | $189.760 |
| 10+ | $106.200 |
Price for:Each
Minimum: 1
Multiple: 1
$199.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CANADA |
|---|---|
| Manufacturer Part No | M83513/01-CCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 23AJ5052 |
| Product Range | MIL-DTL-83513 Series |
| Technical Datasheet | |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | MIL-DTL-83513 Series |
| No. of Contacts | 21Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Aluminum Alloy Body |
| SVHC | Cadmium (10-Jun-2022) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | MIL-DTL-83513 Series |
| D Sub Shell Size | - |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Cadmium (10-Jun-2022) |
| Gender | Plug |
|---|---|
| No. of Contacts | 21Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Aluminum Alloy Body |
Technical Docs (1)
Alternatives for M83513/01-CC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
