Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPLOOPBK-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.880 |
| 25+ | $26.880 |
| 50+ | $24.700 |
| 100+ | $24.340 |
| 250+ | $23.980 |
Price for:Each
Minimum: 10
Multiple: 10
$288.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPLOOPBK-001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5588
Technical Datasheet
No. of Contacts-
Connector TypeQSFP+
Contact Termination Type-
Product Range-
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
-
Connector Type
QSFP+
Product Range
-
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Technical Docs (1)
Alternatives for SF-QSFPLOOPBK-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
