Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYH0002-002MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9061
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $638.760 |
Price for:Each
Minimum: 1
Multiple: 1
$638.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYH0002-002MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9061
Technical Datasheet
Connector Type AQSFP-DD Plug
Connector Type BQSFP-DD Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
QSFP-DD Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
QSFP-DD Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
