Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-065Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.860 |
| 5+ | $56.700 |
| 10+ | $54.530 |
| 25+ | $52.680 |
| 50+ | $50.180 |
| 100+ | $47.780 |
Price for:Each
Minimum: 1
Multiple: 1
$58.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNG-065Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9588
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Jacket ColorGreen
Cable Length - Metric19.81m
Cable Length - Imperial65ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
19.81m
Product Range
-
Cable Construction
-
Connector Type A
RJ45 Plug
Jacket Color
Green
Cable Length - Imperial
65ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
