Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNB-065Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.230 |
| 5+ | $59.780 |
| 10+ | $57.330 |
| 25+ | $53.750 |
| 50+ | $51.180 |
| 100+ | $48.740 |
Price for:Each
Minimum: 1
Multiple: 1
$62.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-6ARJ45SNNB-065Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9576
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric19.81m
Connector Type BRJ45 Plug
Cable Length - Imperial65ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6a
Connector Type A
RJ45 Plug
Jacket Color
Blue
Connector Type B
RJ45 Plug
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
19.81m
Cable Length - Imperial
65ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
