Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-001
Newark Part No.77Y9753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.520 |
| 25+ | $3.320 |
| 50+ | $3.060 |
| 100+ | $2.850 |
| 250+ | $2.580 |
| 500+ | $2.520 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-001
Newark Part No.77Y9753
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric304.8mm
Jacket ColorRed
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Red
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Cable Length - Imperial
1ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
