Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ8990
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.280 |
| 25+ | $2.130 |
| 50+ | $2.030 |
| 100+ | $1.930 |
| 250+ | $1.810 |
| 500+ | $1.730 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ8990
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorSilver Grey
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
609.6mm
Product Range
-
Cable Construction
-
Jacket Color
Silver Grey
Cable Length - Imperial
2ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
