Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-014Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 5+ | $5.590 |
| 10+ | $5.130 |
| 25+ | $4.810 |
| 50+ | $4.580 |
| 100+ | $4.370 |
| 250+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-014Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8195
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ12 Plug to Free End
Cable Length - Metric4.26m
Jacket ColorSilver Grey
Cable Length - Imperial14ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
-
Connector to Connector
RJ12 Plug to Free End
Jacket Color
Silver Grey
Product Range
-
Cable Construction
-
Cable Length - Metric
4.26m
Cable Length - Imperial
14ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
