Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9549
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.870 |
| 25+ | $3.700 |
| 50+ | $3.570 |
| 100+ | $3.450 |
| 250+ | $3.100 |
| 500+ | $3.010 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11UNNE-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9549
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric610mm
Jacket ColorBeige
Cable Length - Imperial2ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Color
Beige
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
610mm
Cable Length - Imperial
2ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
