Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-025
Newark Part No.49AC6897
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.780 |
| 5+ | $88.450 |
| 10+ | $84.100 |
| 25+ | $79.830 |
| 50+ | $76.010 |
| 100+ | $73.860 |
Price for:Each
Minimum: 1
Multiple: 1
$92.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-025
Newark Part No.49AC6897
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 50 Position Receptacle
Cable Length - Metric
7.62m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate