Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB37MF-005
Newark Part No.49AC6883
Your Part Number
205 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.510 |
| 5+ | $28.960 |
| 10+ | $27.420 |
| 25+ | $25.700 |
| 50+ | $24.470 |
| 100+ | $23.310 |
| 250+ | $21.850 |
Price for:Each
Minimum: 1
Multiple: 1
$30.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB37MF-005
Newark Part No.49AC6883
Technical Datasheet
Connector Type AD Sub 37 Position Plug
Connector Type BD Sub 37 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 37 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 37 Position Receptacle
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
