Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-005
Newark Part No.49AC6856
Your Part Number
22 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.220 |
| 5+ | $43.130 |
| 10+ | $41.020 |
| 25+ | $39.430 |
| 50+ | $37.550 |
| 100+ | $35.230 |
| 250+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-005
Newark Part No.49AC6856
Connector Type AHD-D Sub 44 Position Plug
Connector Type BHD-D Sub 44 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
HD-D Sub 44 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-D Sub 44 Position Plug
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate