Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-005
Newark Part No.77Y9485
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 5+ | $12.680 |
| 10+ | $12.150 |
| 25+ | $11.780 |
| 50+ | $11.670 |
| 100+ | $11.560 |
| 250+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-005
Newark Part No.77Y9485
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CS-DSDHD15MM0-005 from Amphenol is a grey colour copper shielded male/male 15 pin (HD15) deluxe HD D-sub cable assembly. This high density male/male D-sub cable provides exceptional performance in applications where longevity and repeated disconnects is of major concern. It integrates copper tape and aluminium mylar shielded 26AWG data grade wire with pre-terminated HD15 (aka DB15HD) male and female D-sub connectors. This cable assembly is perfect for RS232 serial data, prototype, control and low voltage applications using 15 pin HD15 interface.
- Cable length of 5ft
- HD15 male to HD15 male D-sub connectors pre-installed
- UL listed cable
- Straight through wiring (pin 1 to pin 1) design per industry standards
- Perfect for low voltage signals & DCE/DTE RS232 serial communications
- 100% EMI/RFI shielded design combines aluminium mylar and copper tape
- Fully populated with gold plated contacts for superior signal continuity
- Rugged UL94V-0 flame resistant PVC jacket and overmould for strain relief
- 300V voltage handling capacity at temperatures up to 80°C
- Cables can be easily cut in half and custom terminated for prototyping
Applications
Industrial, Commercial
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-15 Plug
Cable Length - Metric
1.52m
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate