Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-001.5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AJ8172
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.080 |
| 5+ | $29.860 |
| 10+ | $27.630 |
| 25+ | $25.980 |
| 50+ | $24.730 |
| 100+ | $23.560 |
| 250+ | $22.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-001.5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AJ8172
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBrown, Transparent
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Right Angle Plug
Jacket Color
Brown, Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
